help desk software
DATA SHEET

KUP-11A11-240

TE Connectivity / P&B Brand

Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (38.89x35.71x55.55)mm Socket Industrial Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A11-240
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
9.11 KOhm
Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords:
KUP11A11240
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Possible Replacement
KUP-11A15-240
KUP-11A15-240
VIEW PRODUCT
Tools/3D Models