KUP-11A15-12
TE Connectivity / P&B BrandPower Relay - Enclosed - 2 form C (2 CO) - 12VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A15-12
Alias/AKA:
1-1393117-8
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
24 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The KUP-11A15-12 from TE Connectivity / P&B Brand is socketable mounting power relay (enclosed) with 2 form C (2 CO) contact arrangement, 12VAC coil voltage, 168 mA coil current and 24 Ohms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 55°C.
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 12 VAC
Search Keywords:
KUP11A1512
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$69.00
$69.000
10
+
$62.00
$620.000
Product Guides