KUP-11A15-120
TE Connectivity / P&B BrandGeneral Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 10A Contact - 240VAC Switching - Non Latching Coil - Plug In, Quick Connect 0.187" (4.7mm). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A15-120
Alias/AKA:
1-1393117-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
The KUP-11A15-120 is general purpose relay with operating temperature range from -45°C to 55°C.
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP11A15120
IN STOCK:
634
Can Ship immediately
On Order:
900
can ship 9/15/25
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$22.31
$22.310
10
$14.51
$145.100
25
$14.29
$357.250
50
$13.28
$664.000
100
$12.19
$1,219.000
250
$11.84
$2,960.000
500
+
$11.42
$5,710.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CR0002
Conn Relay Socket SKT 6 POS Screw ST
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1804030-1
Extraction Tool For Universal Mate-N-Lok, Universal Mate-N-LokII - 60 g.
206434-1
Circular Connector - Plug Housing - For Male Pins - 8 Position - Shell Size 11 - Threaded ...
234168-1
Extraction Tool for AMP DYNAMIC D-3