help desk software
DATA SHEET

KUP-11A15-208

TE Connectivity / P&B Brand

Power Relay 10A DPDT(38.89x35.71x53.97)mm Socket Medical

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A15-208
Alias/AKA:
2-1393117-0
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
208 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
N/A
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 10A DPDT(38.89x35.71x53.97)mm Socket Medical
Search Keywords:
KUP11A15208
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 0
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
38
$118.91
$4,518.580
75
$63.59
$4,769.250
113
$43.54
$4,920.020
150 +
$42.67
$6,400.500
Tools/3D Models