help desk software
DATA SHEET

KUP-11A15-24

TE Connectivity / P&B Brand

Power Relay 24VAC 10A DPDT(39.37x35.7x50)mm Socket .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A15-24
Alias/AKA:
2-1393117-1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
85 Ohm
The KUP-11A15-24 from TE Connectivity / P&B Brand is socket mount double pole double throw (DPDT) power relay with 24VAC coil voltage and 85 Ohms coil resistance. This relay has 10A contact curent and 240VAC max switching voltage. Dimensions of this relay are: 39.37 mm x 35.7 mm x 50 mm. Operating temperature range is from -45°C to 55°C.
Product Highlights:
  • KUP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords:
KUP11A1524
IN STOCK: 238
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.35
$22.350
10
$16.01
$160.100
25
$15.16
$379.000
50
$15.00
$750.000
100
$14.64
$1,464.000
250
$14.09
$3,522.500
500 +
$13.65
$6,825.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models