help desk software
DATA SHEET

KUP-11A15-240

TE Connectivity / P&B Brand

Power Relay 240VAC 10A DPDT(38.9x35.7x50)mm Socket .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A15-240
Alias/AKA:
2-1393117-2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
9.11 KOhm
The TE Connectivity / P&B Brand part KUP-11A15-240 is a reliable and high-performance power relay designed for various industrial applications. With a voltage rating of 240VAC and a current rating of 10A, this double-pole double-throw (DPDT) relay ensures optimal electrical conductivity and effective control of power distribution.Featuring compact dimensions of 38.9mm x 35.7mm x 50mm, this power relay is conveniently sized and can be easily integrated into different systems. Additionally, the relay comes with a socket for secure and hassle-free installation, ensuring reliable connections and efficient operation.With TE Connectivity's superior manufacturing standards and the trusted P&B Brand reputation, the KUP-11A15-240 power relay guarantees durability and long-lasting performance in demanding environments. Trust in this power relay to meet your electrical control needs with utmost efficiency and reliability.
Product Highlights:
  • KUP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 240 VAC
Search Keywords:
KUP11A15240
IN STOCK: 114
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.36
$20.360
10
$16.84
$168.400
25
$15.71
$392.750
50
$15.51
$775.500
100
$15.20
$1,520.000
250
$13.99
$3,497.500
500 +
$13.84
$6,920.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models