KUP-11A55-120
TE Connectivity / P&B BrandPower Relay 120VAC 10A DPDT(48.4x38.9x35.7)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A55-120
Alias/AKA:
2-1393117-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
TE Connectivity / P&B Brand part KUP-11A55-120 is a high-quality power relay designed specifically for demanding applications. With a voltage rating of 120VAC and a maximum current capacity of 10A, this relay provides reliable and efficient power switching capabilities. The relay is constructed with a DPDT (Double Pole Double Throw) configuration, allowing it to control two separate circuits simultaneously. Its compact and durable design, measuring 48.4x38.9x35.7mm, ensures easy installation and long-lasting performance.Featuring a sturdy bracket for secure mounting, this power relay offers versatile usage in various industrial, commercial, and residential applications. With TE Connectivity's renowned reputation for reliability, the KUP-11A55-120 is guaranteed to meet the highest standards of quality and performance.
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP11A55120
IN STOCK:
548
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$22.79
$22.790
10
$16.68
$166.800
25
$15.79
$394.750
50
$15.62
$781.000
100
$15.46
$1,546.000
250
$15.31
$3,827.500
500
+
$15.15
$7,575.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BK/HKP-W-R
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
A421-062510-09
AC Frame Solenoid
8826K15
Switch Toggle - OFF None (ON) - DPST - Round Lever - Screw - 18A - 28VDC - Panel Mount wit...
699-GP-08
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A
NHC1022
90 MALE CORD CONN, .25-.38", 1/2", ALU