KUP-11A55-24
TE Connectivity / P&B BrandPower Relay 24VAC 10A DPDT(48.4x38.9x35.7)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A55-24
Alias/AKA:
3-1393117-0
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
85 Ohm
The TE Connectivity / P&B Brand KUP-11A55-24 is a high-quality power relay designed specifically for various electrical applications. This relay operates at 24VAC and has a current rating of 10A. With its double pole double throw (DPDT) configuration, it provides versatile switching capabilities. The compact dimensions of 48.4x38.9x35.7mm make it suitable for space-constrained installations. Additionally, this relay comes with a bracket for easy mounting and secure positioning. Trust the TE Connectivity / P&B Brand KUP-11A55-24 power relay to deliver reliable performance and efficient power control in your electrical systems.
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
KUP11A5524
Possible Replacement options available. See Alternatives
IN STOCK:
652
Ships today, if you order in
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$23.43
$23.430
10
$16.18
$161.800
25
$15.32
$383.000
50
$14.93
$746.500
100
$14.68
$1,468.000
250
$14.46
$3,615.000
500
+
$14.25
$7,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
RH1B-UAC12V
Power Relay 12VAC 10A SPDT(27.5x14x42)mm Socket
JSM1-12V-5
Power Relay 12VDC 15A SPDT (( 22mm 16mm Automotive 16.4mm)) Through Hole
AZ2280-1A-120AF
40AMP Mini Power Relay 120VAC coil SPST-NO
AZ2280-1A-12DEF
40AMP Mini Power Relay 12VDC coil SPST-NO