KUP-11A55F-120
TE Connectivity / P&B BrandElectromechanical Relay 120VAC 2.25KOhm 10A DPDT (73.7x35.71x38.89)mm Bracket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A55F-120
Alias/AKA:
1423785-1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (73.7x35.71x38.89)mm Bracket Industrial Relay
Search Keywords:
KUP11A55F120
IN STOCK:
0
MOQ for out of Stock Qty:
38
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
38
$40.31
$1,531.780
75
$25.14
$1,885.500
113
$19.81
$2,238.530
150
+
$19.42
$2,913.000
Product Guides