KUP-11A5K-24
TE Connectivity / P&B BrandPower Relay - DPDT (2 Form C) - 24VAC Coil - 10A Contact Rating - 240VAC Switching - 0.250" (6.3mm) Quick Connect - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A5K-24
Alias/AKA:
7-1423983-8
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
End of Life:
Final orders must be placed by 11/29/2024
The KUP-11A5K-24 from TE Connectivity / P&B Brand is chassis mount double pole double throw (DPDT) power relay with 2 Form C contact arrangement, 24VAC coil voltage, 282.4 mA coil current and 85 Ohms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -45°C to 55°C.
Search Keywords:
KUP11A5K24
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
130
Can Ship immediately
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$67.31
$67.310
5
$58.81
$294.050
10
$53.79
$537.900
25
$51.04
$1,276.000
50
$50.53
$2,526.500
100
$50.03
$5,003.000
250
+
$49.53
$12,382.500
Product Guides