KUP-11A5K-240
TE Connectivity / P&B BrandGeneral Purpose Power Relay Over 2A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11A5K-240
Alias/AKA:
2-1393117-8
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
End of Life:
Final orders must be placed by 11/29/2024
General Purpose Power Relay Over 2A
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords:
KUP11A5K240
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
0
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
38
$56.47
$2,145.860
75
$30.29
$2,271.750
113
$21.22
$2,397.860
150
+
$20.80
$3,120.000
Product Guides