help desk software
DATA SHEET

KUP-11AA5-120

TE Connectivity / P&B Brand

Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11AA5-120
Alias/AKA:
1393117-9
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
End of Life:
Final orders must be placed by 11/29/2024
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
Product Highlights:
  • KUP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords:
KUP11AA5120
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 449
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
54 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.04
$152.040
10
$149.76
$1,497.600
25
$147.52
$3,688.000
38
$145.30
$5,521.400
75
$77.71
$5,828.250
113
$53.21
$6,012.730
150 +
$52.14
$7,821.000
RECOMMENDED REPLACEMENT
1393117-9
1393117-9
VIEW PRODUCT
Tools/3D Models