KUP-11AE5-120
TE Connectivity / P&B BrandPower Relay - Enclosed - 2 form C (2 CO) - 120VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11AE5-120
Alias/AKA:
1-1393117-2
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
2.25 KOhm
The KUP-11AE5-120 from TE Connectivity / P&B Brand is chassis mount power relay (enclosed) with 2 form C (2 CO) contact arrangement, 120VAC coil voltage, 17.5 mA coil current and 2.25 kOhms coil resistance. This relay has tapped core, locating tab, silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect termination. Operating temperature range is from -45°C to 55°C.
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP11AE5120
IN STOCK:
130
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2
$21.25
$42.500
150
+
$17.15
$2,572.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
1330-2C-120A
Enclosed plug in relay - 120VAC - 60 Hz - 5 A - DPDT – 5,4 Kohm - 22.7 x 18.9 x 27.94 mm
914CE16-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Ro...
GT5Y-2SN1A200
Time Delay Relay DPDT 5A 240VAC DIN Rail
LSZ55B
Switch Access Limit Switch Roller Lever Automotive