Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11AE5-24
Alias/AKA:
6-2027011-9
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
85 Ohm
Power Relay 24VAC 10A DPDT(38.9x35.7x50)mm Socket
Search Keywords:
KUP11AE524
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$31.05
$31.050
10
$29.38
$293.800
25
$28.94
$723.500
50
$28.65
$1,432.500
100
$28.37
$2,837.000
250
$28.08
$7,020.000
500
+
$27.81
$13,905.000
DOWNLOADS