KUP-11AT5-240
TE Connectivity / P&B BrandPower Relay - Enclosed - 2 form C (2 CO) - 240VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11AT5-240
Alias/AKA:
1-1393117-6
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
9.11 KOhm
The KUP-11AT5-240 from TE Connectivity / P&B Brand is chassis mount power relay (enclosed) with 2 form C (2 CO) contact arrangement, 240VAC coil voltage, 8.8 mA coil current and 9.11 kOhms coil resistance. This relay has top flange case, silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect termination. Operating temperature range is from -45°C to 55°C.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
Search Keywords:
KUP11AT5240
IN STOCK:
470
Can Ship immediately
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$28.33
$28.330
5
$27.34
$136.700
10
$26.93
$269.300
25
$26.53
$663.250
50
$26.13
$1,306.500
100
$25.74
$2,574.000
250
+
$25.35
$6,337.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/19-GR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
ESW33SH0200
Cable Assembly Coaxial 2.039m Circular F
137-8836-0931-552
13788360931552-361-8836-09-552 Base, 137-0931 Lens, Complete Assembly-Series361
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)