KUP-11D11-110
TE Connectivity / P&B BrandElectromechanical Relay 110VDC 10KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11D11-110
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
Electromechanical Relay 110VDC 10KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay
Search Keywords:
KUP11D11110
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
2 Weeks
Product Guides