KUP-11D11-24
TE Connectivity / P&B BrandPower Relay 24VDC 5A DPDT(39.4x35.7x50)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11D11-24
Alias/AKA:
4-1393117-2
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The TE Connectivity / P&B Brand part KUP-11D11-24 is a reliable and high-quality power relay designed for various applications. With a voltage rating of 24VDC and a current rating of 5A, this relay ensures efficient and safe operation. It features a DPDT (Double Pole Double Throw) configuration, providing versatility in switching between two independent circuits. The compact dimensions of 39.4x35.7x50mm make it suitable for space-constrained environments. The included socket facilitates easy installation and enhances the overall reliability of the relay. Trust TE Connectivity / P&B Brand for dependable and durable power relays to meet your electrical needs.
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP11D1124
Possible Replacement options available. See Alternatives
IN STOCK:
262
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$26.60
$26.600
10
$21.28
$212.800
25
$19.85
$496.250
50
$19.06
$953.000
100
$17.99
$1,799.000
250
$16.82
$4,205.000
500
+
$15.47
$7,735.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
204-0016-000
Connector Accessory - Actuating Handle Kit - Glass Filled Thermoplastic
FN3280H-16-29
Power Line Filter 0Hz to 60Hz 16A 520VAC Terminal Block Flange Mount Medical
A265-3.80T2K
TE1500B3R3J
Res Wirewound 3.3 Ohm 5% 1500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose
SM4959
SMA Female (Jack) to SMA Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel B...