KUP-11D15-24
TE Connectivity / P&B BrandPower Relay 24VDC 10A DPDT(38.9mm 35.7mm 50mm) Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11D15-24
Alias/AKA:
4-1393117-5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The TE Connectivity / P&B Brand part KUP-11D15-24 is a reliable power relay designed for a wide range of applications. It is a double-pole, double-throw (DPDT) relay with a maximum current rating of 10A. This relay operates on a 24VDC power supply and comes with a convenient socket for easy installation. With its compact dimensions of 38.9mm x 35.7mm x 50mm, it can easily fit into tight spaces without sacrificing functionality. The KUP-11D15-24 relay is known for its high-quality construction and long-lasting performance, making it an excellent choice for various industrial and commercial applications.
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP11D1524
Possible Replacement options available. See Alternatives
IN STOCK:
1,173
Can Ship immediately
On Order:
450
can ship 2/26/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$23.67
$23.670
10
$15.91
$159.100
25
$15.16
$379.000
50
$14.93
$746.500
100
$14.60
$1,460.000
250
$14.39
$3,597.500
500
+
$14.17
$7,085.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640389-3
13P MTA156 HDR ASSY SQ R/A F/L
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
CTL-2
Tool Frame with Die Set Hex Cavity Dimensions are 0.178 0.324 0.068
CP1A-12V
Relays 12VDC 225Ohm 20A SPST-NO(14mm 13mm 9.5mm) THT Automotive Relay Automotive
3081-GR005
Green - 30.48m (100ft)/Spool