KUP-11D15-36
TE Connectivity / P&B BrandPower Relay 36VDC 10A DPDT(73.7x35.71x38.89)mm Bracket Industrial Relay Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11D15-36
Alias/AKA:
4-1393117-6
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
36 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
N/A
Power Relay 36VDC 10A DPDT(73.7x35.71x38.89)mm Bracket Industrial Relay Medical
Search Keywords:
KUP11D1536
IN STOCK:
95
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$19.06
$19.060
10
$17.13
$171.300
25
$16.66
$416.500
50
$16.21
$810.500
150
$15.38
$2,307.000
300
$14.21
$4,263.000
600
+
$13.73
$8,238.000
DOWNLOADS