KUP-11D35-110
TE Connectivity / P&B BrandPower Relay 110VDC 10A DPDT(39.4x35.7x50)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11D35-110
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 110VDC 10A DPDT(39.4x35.7x50)mm Socket
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
Search Keywords:
KUP11D35110
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
0
MOQ for out of Stock Qty:
38
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
38
$96.97
$3,684.860
75
$52.02
$3,901.500
113
$36.44
$4,117.720
150
+
$35.72
$5,358.000
Product Guides