KUP-11D51-110
TE Connectivity / P&B BrandPower Relay 110VDC 10KOhm 10A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11D51-110
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
Power Relay 110VDC 10KOhm 10A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Search Keywords:
KUP11D51110
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
Product Guides