KUP-11D55-125
TE Connectivity / P&B BrandPower Relay - Enclosed - 2 form C (2 CO) - 125VDC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - Bracket Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11D55-125
Alias/AKA:
5-1393117-7
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
N/A
The KUP-11D55-125 from TE Connectivity / P&B Brand is bracket mount power relay (enclosed) with 2 form C (2 CO) contact arrangement, 125VDC coil voltage, 9.6 mA coil current and 13.02 kOhms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect termination. Operating temperature range is from -45°C to 70°C.
Search Keywords:
KUP11D55125
IN STOCK:
312
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$47.74
$47.740
5
$33.11
$165.550
25
$28.62
$715.500
50
$26.74
$1,337.000
150
$26.21
$3,931.500
300
$25.52
$7,656.000
600
+
$25.27
$15,162.000
DOWNLOADS