help desk software

KUP-11DT5-24

TE Connectivity / P&B Brand

Power Relay 24VDC 10A DPDT(38.6x34.9x57.1)mm Flange .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-11DT5-24
Alias/AKA:
4-1393117-1
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Power Relay 24VDC 10A DPDT(38.6x34.9x57.1)mm Flange
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • KUP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 A
Search Keywords:
KUP11DT524
IN STOCK: 26
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.12
$35.120
5
$31.63
$158.150
10
$31.28
$312.800
25
$30.97
$774.250
50
$30.66
$1,533.000
75
$30.36
$2,277.000
100 +
$29.92
$2,992.000