KUP-14A11-120
TE Connectivity / P&B BrandPower Relay - Enclosed - 3 form C (3 CO) - 120VAC Coil - 5A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A11-120
Alias/AKA:
7-1393117-3
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
The KUP-14A11-120 from TE Connectivity / P&B Brand is socketable mounting power relay (enclosed) with 3 form C (3 CO) contact arrangement, 120VAC coil voltage, 24 mA coil current and 1.7 kOhms coil resistance. This relay has silver (Ag) contacts, 5A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 45°C.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP14A11120
IN STOCK:
71
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$28.39
$28.390
10
$13.66
$136.600
25
$13.45
$336.250
50
$13.25
$662.500
100
$13.05
$1,305.000
250
$12.86
$3,215.000
500
+
$12.66
$6,330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS