help desk software
DATA SHEET

KUP-14A11F-24

TE Connectivity / P&B Brand

KUEP Series Panel Plug-in Relay .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A11F-24
Alias/AKA:
7-1393117-6
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
72 Ohm
End of Life:
Final orders must be placed by 11/29/2024
KUEP Series Panel Plug-in Relay
Product Highlights:
  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords:
KUP14A11F24
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 0
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
38
$87.10
$3,309.800
75
$46.73
$3,504.750
113
$32.74
$3,699.620
150 +
$32.08
$4,812.000
Tools/3D Models