help desk software
DATA SHEET

KUP-14A15-120

TE Connectivity / P&B Brand

Power Relay 120VAC 10A 3PDT(39.37x35.7x50)mm Socket .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A15-120
Alias/AKA:
7-1393117-8
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
TE Connectivity's P&B Brand Power Relay KUP-14A15-120 is a reliable and high-performing component for various industrial and commercial applications. This three-pole double throw (3PDT) relay is capable of handling up to 10A of current at 120VAC, providing efficient control and switching capabilities. With compact dimensions of 39.37x35.7x50mm, this power relay is designed for easy installation and integration into existing systems. Complete with a socket for convenient connection, this TE Connectivity power relay is a trusted solution for ensuring optimal power management and operational efficiency.
Product Highlights:
  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords:
KUP14A15120
IN STOCK: 1,422
Ships today, if you order in
On Order:
1,050   can ship 1/22/25 
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.57
$25.570
10
$17.48
$174.800
25
$17.10
$427.500
50
$16.84
$842.000
100
$16.59
$1,659.000
250
$16.34
$4,085.000
500 +
$16.09
$8,045.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models