help desk software
DATA SHEET

KUP-14A15-24

TE Connectivity / P&B Brand

Power Relay 24VAC 10A 3PDT(39.37x35.7x50)mm Socket .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A15-24
Alias/AKA:
7-1393117-9
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
72 Ohm
TE Connectivity / P&B Brand part KUP-14A15-24 is a power relay designed for various industrial applications. It is a 3PDT (3 Form C) relay, meaning it has three sets of normally open, normally closed, and common contacts. This relay operates at 24VAC and has a contact rating of 10A, making it suitable for controlling medium-sized electrical loads. With compact dimensions measuring 39.37 x 35.7 x 50 mm, this relay can easily fit in tight spaces. It also comes with a socket for easy mounting and installation. The TE Connectivity / P&B Brand part KUP-14A15-24 is known for its robust construction and reliable performance, making it an excellent choice for applications requiring high switching capabilities and precise control. Whether used in automotive, industrial control, or HVAC systems, this power relay ensures efficient power management and safe operation.
Product Highlights:
  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords:
KUP14A1524
IN STOCK: 1,201
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.22
$22.220
10
$16.55
$165.500
25
$16.05
$401.250
50
$15.66
$783.000
100
$15.42
$1,542.000
250
$15.19
$3,797.500
500 +
$14.96
$7,480.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models