KUP-14A15F-120
TE Connectivity / P&B BrandElectromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A15F-120
Alias/AKA:
8-1393117-2
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
End of Life:
Final orders must be placed by 11/29/2024
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP14A15F120
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$63.20
$63.200
10
$40.81
$408.100
25
$39.55
$988.750
38
$38.34
$1,456.920
75
$37.96
$2,847.000
113
$37.58
$4,246.540
150
+
$37.20
$5,580.000
Product Guides