KUP-14A25-120
TE Connectivity / P&B BrandPower Relay 120VAC 10A 3PDT(39.37x35.7x50)mm With Test Button Socket Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A25-120
Alias/AKA:
8-1393117-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
The TE Connectivity / P&B Brand KUP-14A25-120 is an electromechanical power relay designed to handle high voltage and current levels. This reliable and durable relay is perfect for applications where precision and stability are paramount, such as in industrial equipment, automation systems, and power distribution systems. With its compact design and easy installation, the KUP-14A25-120 provides a cost-effective solution for switching electrical circuits. Trust in this powerful relay to deliver consistent performance and ensure seamless operation in demanding environments.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP14A25120
IN STOCK:
145
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$23.78
$23.780
10
$21.38
$213.800
25
$20.78
$519.500
50
$20.22
$1,011.000
100
$19.19
$1,919.000
250
$17.73
$4,432.500
500
+
$17.13
$8,565.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
182930-1
CPC Cable Clamp Kit, Size 23, Large, UV
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
KUEP-11D15-24
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
914CE19-12
Snap Action Switch - SPDT - 5A(AC)/3A(DC) 240VAC/28VDC - Adjustable Plunger Actuator - 120...
1473255-2
LEVER ASSY TYPE-A NO SLIT TYPE 40POS