KUP-14A35F-24
TE Connectivity / P&B BrandPower Relay - Enclosed - 3 form C (3 CO) - 24VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A35F-24
Alias/AKA:
9-1393117-1
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 45 °C
Coil Resistance:
72 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The KUP-14A35F-24 from TE Connectivity / P&B Brand is socketable mounting power relay (enclosed) with 3 form C (3 CO) contact arrangement, 24VAC coil voltage, 115 mA coil current and 72 Ohms coil resistance. This relay has indicator lamp, silver cadmium oxide (AgCdO) / gold (Au) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 45°C.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 A
Search Keywords:
KUP14A35F24
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
5
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$70.42
$70.420
10
$45.47
$454.700
25
$44.06
$1,101.500
38
$42.72
$1,623.360
75
$42.05
$3,153.750
113
$40.35
$4,559.550
150
+
$39.75
$5,962.500
Product Guides