KUP-14A45-120
TE Connectivity / P&B BrandPower Relay 120VAC 10A 3PDT(39.37x35.7x50)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A45-120
Alias/AKA:
9-1393117-4
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
TE Connectivity / P&B Brand part KUP-14A45-120 is a high-quality power relay designed to provide reliable switching solutions. With a voltage rating of 120VAC and a current capacity of 10A, this 3PDT power relay is suitable for various industrial and commercial applications.The compact design of this power relay, measuring 39.37x35.7x50mm, makes it easy to install and integrate into different systems. It comes with a socket, allowing for quick and hassle-free connections.Featuring excellent electrical performance and robust construction, this power relay ensures long-lasting and efficient operation. It can handle heavy loads and provides reliable switching even in demanding environments.TE Connectivity / P&B Brand part KUP-14A45-120 is an ideal choice for applications where precise and dependable switching is required. Whether it's in control panels, automation systems, or other electrical equipment, this power relay delivers exceptional performance and dependable operation.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP14A45120
IN STOCK:
101
Ships today, if you order in
On Order:
300
can ship 2/17/25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$28.69
$28.690
10
$21.18
$211.800
25
$20.08
$502.000
50
$19.49
$974.500
100
$19.30
$1,930.000
250
$19.10
$4,775.000
500
+
$18.91
$9,455.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
539960-1
Extraction Tool for Micro TIMER II, III, IV; TAB 1.6
3-640427-7
07P MTA156 CONN ASSY 20AWG YEL
MTA106D
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 28VDC - 10.49mm Standard Round Actuato...
24-6040-0066
Wire Rosin Activated Spool Sn60Pb40
8LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...