KUP-14A45-240
TE Connectivity / P&B BrandPower Relay 240VAC 10A 3PDT(38.89x25.71x53.97)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A45-240
Alias/AKA:
9-1393117-6
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 45 °C
Coil Resistance:
7.2 KOhm
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 240VAC 10A 3PDT(38.89x25.71x53.97)mm Socket
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords:
KUP14A45240
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
14
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$77.03
$77.030
10
$73.88
$738.800
25
$73.14
$1,828.500
38
$72.41
$2,751.580
75
$71.68
$5,376.000
113
$70.97
$8,019.610
150
+
$70.26
$10,539.000
DOWNLOADS