KUP-14A45F-120
TE Connectivity / P&B BrandPower Relay - Enclosed - 3 form C (3 CO) - 120VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A45F-120
Alias/AKA:
9-1393117-7
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
The KUP-14A45F-120 from TE Connectivity / P&B Brand is socketable mounting power relay (enclosed) with 3 form C (3 CO) contact arrangement, 120VAC coil voltage, 24 mA coil current and 1.7 kOhms coil resistance. This relay has indicator lamp, push-to-test button, silver cadmium oxide (AgCdO) / gold (Au) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 45°C.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP14A45F120
IN STOCK:
154
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$27.71
$27.710
10
$26.22
$262.200
25
$25.83
$645.750
38
$25.44
$966.720
75
$24.88
$1,866.000
113
$24.30
$2,745.900
150
+
$23.94
$3,591.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides