KUP-14A51-240
TE Connectivity / P&B BrandPower Relay 240VAC 7.2KOhm 10A 3PDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A51-240
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
7.2 KOhm
Power Relay 240VAC 7.2KOhm 10A 3PDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Search Keywords:
KUP14A51240
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
Product Guides