KUP-14A55-120
TE Connectivity / P&B BrandPower Relay 120VAC 10A 3PDT(48.4x38.9x35.7)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A55-120
Alias/AKA:
9-1393117-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
The TE Connectivity / P&B Brand part KUP-14A55-120 is a high-quality power relay designed to handle electrical currents up to 10A at 120VAC. This relay features a 3PDT (3 Form C) configuration, meaning it has three sets of contacts that can switch between three independent circuits. The compact design of this relay measures 48.4x38.9x35.7mm and includes a durable bracket for easy mounting. Whether used in industrial machinery, HVAC systems, or motor controls, this power relay ensures reliable and efficient performance.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
KUP14A55120
IN STOCK:
265
Can Ship immediately
On Order:
600
can ship 12/4/24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$26.84
$26.840
10
$19.33
$193.300
25
$18.30
$457.500
50
$18.12
$906.000
100
$17.94
$1,794.000
250
$17.76
$4,440.000
500
+
$17.58
$8,790.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2FA53-78/TABS
1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Style ...
25-7510
RCA FEMALE TO BNC MALE ADAPTER
2FC54-73
1-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Sc...
211149-1
PIN HSG,25 POSN,METRIMATE
125XR-0282-090
AC Fan Salt Fog Axial Ball Bearing 115V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm