help desk software
DATA SHEET

KUP-14AA5-24

TE Connectivity / P&B Brand

Power Relay - Enclosed - 3 form C (3 CO) - 24VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - Chassis Mount. .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14AA5-24
Alias/AKA:
6-1393117-6
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
72 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The KUP-14AA5-24 from TE Connectivity / P&B Brand is chassis mount power relay (enclosed) with 3 form C (3 CO) contact arrangement, 24VAC coil voltage, 115 mA coil current and 72 Ohms coil resistance. This relay has locating tab, silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect termination. Operating temperature range is from -45°C to 45°C.
Product Highlights:
  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords:
KUP14AA524
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 49
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
62 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.88
$61.880
10
$39.65
$396.500
25
$36.48
$912.000
38
$35.26
$1,339.880
75
$34.26
$2,569.500
113
$33.71
$3,809.230
150 +
$33.38
$5,007.000
RECOMMENDED REPLACEMENT
6-1393117-6
6-1393117-6
VIEW PRODUCT
Tools/3D Models