help desk software
DATA SHEET

KUP-14AT5-120

TE Connectivity / P&B Brand

Power Relay 120VAC 10A 3PDT(38.56x50.52x57.1)mm Flange .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14AT5-120
Alias/AKA:
7-1393117-1
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
The TE Connectivity / P&B brand part KUP-14AT5-120 is a compact and versatile power relay designed for industrial and commercial applications. With a voltage rating of 120VAC and a current rating of 10A, this relay is capable of handling high power loads with ease. The relay features a 3PDT configuration, allowing for multiple switching options and versatile wiring configurations. Measuring at a compact size of 38.56x50.52x57.1 mm, this relay is designed to fit into tight spaces and can be easily mounted using its flange design. Its durable construction ensures long-lasting reliability and performance in demanding environments. Whether used in automation systems, HVAC equipment, or control panels, the TE Connectivity / P&B KUP-14AT5-120 power relay is a reliable and efficient choice for any application.
Product Highlights:
  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords:
KUP14AT5120
IN STOCK: 169
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.32
$20.320
10
$17.75
$177.500
25
$17.57
$439.250
38
$17.39
$660.820
75
$17.22
$1,291.500
113
$17.05
$1,926.650
150 +
$16.88
$2,532.000
Tools/3D Models