KUP-14AT5-240
TE Connectivity / P&B BrandPower Relay - 3PDT (3 Form C) - 240VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14AT5-240
Alias/AKA:
6-2027011-1
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
End of Life:
Final orders must be placed by 11/29/2024
The KUP-14AT5-240 from TE Connectivity / P&B Brand is chassis mount three pole double throw (3PDT) power relay with 3 Form C contact arrangement, 240VAC coil voltage, 33.3 mA coil current and 7.2 kOhms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 45°C.
Search Keywords:
KUP14AT5240
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
244
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$45.11
$45.110
5
$31.53
$157.650
10
$31.21
$312.100
25
$27.95
$698.750
50
$27.09
$1,354.500
75
$26.82
$2,011.500
100
+
$26.55
$2,655.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ASKHC2A04AC
General Purpose Snap-acting Switch
3610S-1-102
Digital Potentiometer - Precision - 1 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
HBL4716
LKG FLG-INLT, 15A 125V, L6-15P, SS
RH2B-UAC220-240V
Power Relay 220/240VAC 10A DPDT(27.5x21x42)mm Socket