KUP-14D11-110
TE Connectivity / P&B BrandElectromechanical Relay 110VDC 10KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D11-110
Alias/AKA:
1393118-8
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
End of Life:
Final orders must be placed by 11/29/2024
Electromechanical Relay 110VDC 10KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 5 A
Search Keywords:
KUP14D11110
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
31
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$23.738
$23.738
25
$21.580
$539.500
50
$20.500
$1,025.000
100
$19.470
$1,947.000
200
+
$18.500
$3,700.000
Product Guides