help desk software
DATA SHEET

KUP-14D11-12

TE Connectivity / P&B Brand

Power Relay 12VDC 10A 3PDT(39.4x35.7x50)mm Socket .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D11-12
Alias/AKA:
1393118-9
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 12VDC 10A 3PDT(39.4x35.7x50)mm Socket
Product Highlights:
  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
KUP14D1112
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 86
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$160.09
$160.090
10
$157.69
$1,576.900
25
$155.33
$3,883.250
38
$152.99
$5,813.620
75
$81.82
$6,136.500
113
$56.02
$6,330.260
150 +
$54.90
$8,235.000
RECOMMENDED REPLACEMENT
1393118-9
1393118-9
VIEW PRODUCT
Tools/3D Models