KUP-14D11-24
TE Connectivity / P&B BrandPower Relay - Enclosed - 3 form C (3 CO) - 24VDC Coil - 5A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D11-24
Alias/AKA:
1-1393118-0
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The KUP-14D11-24 from TE Connectivity / P&B Brand is socketable mounting power relay (enclosed) with 3 form C (3 CO) contact arrangement, 24VDC coil voltage, 51 mA coil current and 472 Ohms coil resistance. This relay has silver (Ag) contacts, 5A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 70°C.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP14D1124
Possible Replacement options available. See Alternatives
IN STOCK:
374
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$20.61
$20.610
10
$18.53
$185.300
25
$18.01
$450.250
50
$17.53
$876.500
100
$16.63
$1,663.000
250
$15.37
$3,842.500
500
+
$14.85
$7,425.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides