KUP-14D11-6
TE Connectivity / P&B BrandPower Relay 6VDC 32.1Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D11-6
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
32.1 Ohm
Power Relay 6VDC 32.1Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords:
KUP14D116
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
60 Weeks
Quantity
Unit Price
Ext. Price
3
$98.33
$294.990
6
$73.75
$442.500
9
$59.00
$531.000
12
+
$57.82
$693.840
Product Guides