KUP-14D11F-24
TE Connectivity / P&B BrandPower Relay - Enclosed - 3 form C (3 CO) - 24VDC Coil - 5A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D11F-24
Alias/AKA:
1-1393118-1
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The KUP-14D11F-24 from TE Connectivity / P&B Brand is socketable mounting power relay (enclosed) with 3 form C (3 CO) contact arrangement, 24VDC coil voltage, 51 mA coil current and 472 Ohms coil resistance. This relay has silver cadmium oxide (AgCdO) / gold (Au) contacts, 5A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 70°C.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 5 Amps.
Search Keywords:
KUP14D11F24
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$64.72
$64.720
5
$45.24
$226.200
7
$44.78
$313.460
13
$40.40
$525.200
19
$39.34
$747.460
25
+
$38.10
$952.500
DOWNLOADS