KUP-14D15-12
TE Connectivity / P&B BrandPower Relay 12VDC 10A 3PDT(39.4x35.7x50)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D15-12
Alias/AKA:
1-1393118-3
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
The TE Connectivity / P&B Brand part KUP-14D15-12 is a high-quality power relay designed to provide reliable performance in various industrial applications. With a compact size of 39.4x35.7x50mm and a 3PDT configuration, this relay is capable of handling a maximum current of 10A at 12VDC. It also comes with a convenient socket for easy installation. Whether you need to control power distribution, motor functions, or other electrical systems, the KUP-14D15-12 power relay delivers superior functionality and durability.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP14D1512
IN STOCK:
1,110
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$25.59
$25.590
10
$17.30
$173.000
25
$16.38
$409.500
50
$16.14
$807.000
100
$15.89
$1,589.000
250
$14.93
$3,732.500
500
+
$14.70
$7,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IUG6-1REC4-62-10.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 10A
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
PM2-LF10
Photoelectric Sensor Convergent-Reflective Light ON NPN Open Collector 0.008m 3-Pin
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...
SR3P-06
Conn Relay Socket SKT 11 POS Screw ST