KUP-14D15-6
TE Connectivity / P&B BrandPower Relay - Enclosed - 3 form C (3 CO) - 6VDC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D15-6
Alias/AKA:
1-1393118-8
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
32.1 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The KUP-14D15-6 from TE Connectivity / P&B Brand is socketable mounting power relay (enclosed) with 3 form C (3 CO) contact arrangement, 6VDC coil voltage, 187 mA coil current and 32 Ohms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect / plug in termination. Operating temperature range is from -45°C to 70°C.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP14D156
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
53
Can Ship immediately
On Order:
150
can ship 2/19/25
MOQ for out of Stock Qty:
38
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$49.80
$49.800
10
$48.58
$485.800
25
$47.87
$1,196.750
38
$47.39
$1,800.820
75
$40.63
$3,047.250
113
$40.23
$4,545.990
150
+
$39.83
$5,974.500
Product Guides