KUP-14D17-24
TE Connectivity / P&B BrandElectromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D17-24
Alias/AKA:
2-1393118-1
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The TE Connectivity / P&B Brand part KUP-14D17-24 is a reliable and versatile electromechanical relay designed for industrial applications. With a coil voltage of 24VDC, it offers a resistance of 472 Ohms, making it suitable for various electrical systems. This 3PDT (three pole double throw) relay has a high switching capability of 10A, allowing for efficient and seamless control of power distribution. Its compact dimensions of 38.89x35.71mm and through-hole technology (THT) make it easy to install and integrate within your circuitry. Whether you're looking to automate machinery or enhance control systems, this industrial relay from TE Connectivity / P&B Brand is a trustworthy choice.
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP14D1724
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
150
Can Ship immediately
On Order:
150
can ship 1/22/25
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$71.10
$71.100
10
$66.37
$663.700
25
$62.38
$1,559.500
38
$60.55
$2,300.900
75
$56.88
$4,266.000
113
$55.04
$6,219.520
150
+
$54.49
$8,173.500
Product Guides