KUP-14D25-24
TE Connectivity / P&B BrandPower Relay 24VDC 10A 3PDT(39.4x35.7x50)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D25-24
Alias/AKA:
2-1393118-3
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
End of Life:
Final orders must be placed by 11/29/2024
TE Connectivity / P&B Brand part KUP-14D25-24 is a high-quality power relay designed for DC power applications. With a voltage rating of 24VDC and a current rating of 10A, this relay is capable of handling a wide range of power requirements. This relay features a 3PDT (3 Pole, Double Throw) configuration, making it suitable for applications where multiple circuits need to be switched simultaneously. The compact size of this relay, measuring at 39.4x35.7x50mm, allows for easy integration into various systems.Designed with reliability in mind, TE Connectivity / P&B Brand part KUP-14D25-24 ensures long-lasting performance and consistent switching capabilities. To provide ease of installation, this relay comes with a socket that simplifies the wiring process.Whether used in industrial, automotive, or consumer electronics applications, TE Connectivity / P&B Brand part KUP-14D25-24 is a dependable power relay that offers efficient and precise control over electrical circuits.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
Search Keywords:
KUP14D2524
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
64
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$79.85
$79.850
10
$64.45
$644.500
25
$61.15
$1,528.750
38
$60.54
$2,300.520
75
$59.93
$4,494.750
113
$59.33
$6,704.290
150
+
$58.74
$8,811.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BP120MH
Nimh Battery Pack For Fluke 120 Series, Fluke 43 And 43B
026TB32R103B1A1
Linear Potentiometer - 10K Ohm - 20% - 5W - 1(Elec)/1(Mech)Turns - 6.35mm (37.31 X 23.8 X ...
1704STD
Conn Terminal Block 8 POS 15.88mm Screw Cable Mount 30A
17305832
Counter Lcd 6 Char 20-60V Pnl Mt
4NC0H0B11
Electromechanical Relay 200/220VAC 20A SPST-NO/SPST-NC DIN Rail AC Contactor Relay