KUP-14D35-12
TE Connectivity / P&B BrandPower Relay 12VDC 120Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D35-12
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Power Relay 12VDC 120Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords:
KUP14D3512
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$61.70
$61.700
10
+
$41.08
$410.800
Product Guides