KUP-14D35-48
TE Connectivity / P&B BrandPower Relay 48VDC 10A 3PDT(39.4x35.7x50)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D35-48
Alias/AKA:
2-1393118-8
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
1.8 KOhm
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 48VDC 10A 3PDT(39.4x35.7x50)mm Socket
Product Highlights:
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUP14D3548
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
1
$56.80
$56.800
10
$36.68
$366.800
25
$35.55
$888.750
38
$34.46
$1,309.480
75
$34.12
$2,559.000
113
$33.77
$3,816.010
150
+
$33.44
$5,016.000
Product Guides