KUP-14D35F-24
TE Connectivity / P&B BrandPower Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm AgCdO With Au Flash On Contacts Socket Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14D35F-24
Alias/AKA:
3-1393118-0
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The TE Connectivity / P&B Brand part KUP-14D35F-24 is a reliable and durable electromechanical relay designed for industrial applications. With a voltage rating of 24VDC and a nominal coil resistance of 472 Ohm, this relay is capable of handling up to 10A current. The 3PDT configuration provides versatile switching options, making it ideal for a wide range of electrical control and automation systems. This industrial relay, with a compact footprint measuring approximately 38.89x35.71x55.55mm, is compatible with standard sockets and can easily be integrated into existing setups. Trust the TE Connectivity / P&B Brand KUP-14D35F-24 relay for dependable and seamless performance in various industrial environments.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
Search Keywords:
KUP14D35F24
IN STOCK:
281
Can Ship immediately
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
1
$52.48
$52.480
5
$36.68
$183.400
10
$33.55
$335.500
25
$32.51
$812.750
50
$31.52
$1,576.000
100
$31.05
$3,105.000
250
+
$30.58
$7,645.000
Product Guides